
R75TI1680DQ30J | |
|---|---|
DigiKey Part Number | 399-17925-1-ND - Cut Tape (CT) 399-17925-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75TI1680DQ30J |
Description | CAP FILM 6800PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TI1680DQ30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.78100 | RM17.81 |
| 50 | RM1.35940 | RM67.97 |
| 100 | RM1.23010 | RM123.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.96388 | RM771.10 |
| 1,600 | RM0.90465 | RM1,447.44 |
| 2,400 | RM0.87499 | RM2,099.98 |
| 4,000 | RM0.84213 | RM3,368.52 |
| 5,600 | RM0.82293 | RM4,608.41 |
| 8,000 | RM0.80444 | RM6,435.52 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

