0.068 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PI2680DQ30J

DigiKey Part Number
399-R76PI2680DQ30JCT-ND - Cut Tape (CT)
399-R76PI2680DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R76PI2680DQ30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76PI2680DQ30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
19 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM3.86100RM38.61
50RM3.07400RM153.70
100RM2.83130RM283.13
Tape & Box (TB)
QuantityUnit PriceExt Price
440RM2.44675RM1,076.57
880RM2.31507RM2,037.26
1,320RM2.24911RM2,968.83
2,200RM2.17603RM4,787.27
3,080RM2.13328RM6,570.50
4,400RM2.09217RM9,205.55
5,280RM2.07269RM10,943.80
10,560RM2.00707RM21,194.66
11,000RM2.00359RM22,039.49
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300