
R76PI2820JH3EJ | |
|---|---|
DigiKey Part Number | 399-R76PI2820JH3EJ-ND |
Manufacturer | |
Manufacturer Product Number | R76PI2820JH3EJ |
Description | CAP FILM 0.08UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.62400 | RM26.24 |
| 50 | RM2.04720 | RM102.36 |
| 100 | RM1.86950 | RM186.95 |
| 500 | RM1.56938 | RM784.69 |
| 1,000 | RM1.47663 | RM1,476.63 |
| 3,000 | RM1.36204 | RM4,086.12 |
| 5,000 | RM1.31967 | RM6,598.35 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

