0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3330DQ60J

DigiKey Part Number
399-R82DC3330DQ60JCT-ND - Cut Tape (CT)
399-R82DC3330DQ60JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC3330DQ60J
Description
CAP FILM 0.33UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3330DQ60J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,077
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.98500RM9.85
50RM0.72960RM36.48
100RM0.65130RM65.13
500RM0.51968RM259.84
1,000RM0.47906RM479.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500RM0.44926RM1,123.15
5,000RM0.42265RM2,113.25
7,500RM0.40932RM3,069.90
12,500RM0.39456RM4,932.00
17,500RM0.38592RM6,753.60
25,000RM0.37762RM9,440.50
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200