
R82DC3330SH60J | |
|---|---|
DigiKey Part Number | 399-R82DC3330SH60JCT-ND - Cut Tape (CT) 399-R82DC3330SH60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3330SH60J |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85500 | RM8.55 |
| 50 | RM0.62880 | RM31.44 |
| 100 | RM0.55950 | RM55.95 |
| 500 | RM0.44302 | RM221.51 |
| 1,000 | RM0.40704 | RM407.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.38018 | RM950.45 |
| 5,000 | RM0.35663 | RM1,783.15 |
| 7,500 | RM0.34484 | RM2,586.30 |
| 12,500 | RM0.33177 | RM4,147.12 |
| 17,500 | RM0.32414 | RM5,672.45 |
| 25,000 | RM0.31679 | RM7,919.75 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

