
R82DC3680DQ60J | |
|---|---|
DigiKey Part Number | 399-19312-1-ND - Cut Tape (CT) 399-19312-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3680DQ60J |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3680DQ60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.51700 | RM15.17 |
| 50 | RM1.15120 | RM57.56 |
| 100 | RM1.03860 | RM103.86 |
| 500 | RM0.84796 | RM423.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | RM0.76631 | RM1,455.99 |
| 3,800 | RM0.72467 | RM2,753.75 |
| 5,700 | RM0.70382 | RM4,011.77 |
| 9,500 | RM0.68071 | RM6,466.75 |
| 13,300 | RM0.66720 | RM8,873.76 |
| 19,000 | RM0.65420 | RM12,429.80 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

