1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1100CK50K

DigiKey Part Number
399-R82EC1100CK50KTR-ND - Tape & Reel (TR)
399-R82EC1100CK50KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82EC1100CK50K
Description
CAP FILM 1000PF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1100CK50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,808
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.72900RM7.29
50RM0.53260RM26.63
100RM0.47200RM47.20
500RM0.36980RM184.90
1,000RM0.33829RM338.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.30507RM762.68
5,000RM0.28505RM1,425.25
7,500RM0.27503RM2,062.72
12,500RM0.26393RM3,299.12
17,500RM0.25744RM4,505.20
25,000RM0.25120RM6,280.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200