
R82EC1150SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC1150SH50JCT-ND - Cut Tape (CT) 399-R82EC1150SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1150SH50J |
Description | CAP FILM 1500PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64600 | RM6.46 |
| 50 | RM0.46960 | RM23.48 |
| 100 | RM0.41490 | RM41.49 |
| 500 | RM0.32300 | RM161.50 |
| 1,000 | RM0.29463 | RM294.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.25554 | RM894.39 |
| 7,000 | RM0.23915 | RM1,674.05 |
| 10,500 | RM0.23095 | RM2,424.97 |
| 17,500 | RM0.22186 | RM3,882.55 |
| 24,500 | RM0.21655 | RM5,305.47 |
| 35,000 | RM0.21144 | RM7,400.40 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

