
R82MC1100DQ50K | |
|---|---|
DigiKey Part Number | 399-19343-1-ND - Cut Tape (CT) 399-19343-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1100DQ50K |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1100DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73300 | RM7.33 |
| 50 | RM0.53580 | RM26.79 |
| 100 | RM0.47480 | RM47.48 |
| 500 | RM0.37210 | RM186.05 |
| 1,000 | RM0.34046 | RM340.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.29681 | RM1,038.84 |
| 7,000 | RM0.27852 | RM1,949.64 |
| 10,500 | RM0.26936 | RM2,828.28 |
| 17,500 | RM0.25921 | RM4,536.18 |
| 24,500 | RM0.25328 | RM6,205.36 |
| 35,000 | RM0.24757 | RM8,664.95 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

