1 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 30mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 30mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC1-1R0-312

DigiKey Part Number
399-18893-ND
Manufacturer
Manufacturer Product Number
SBC1-1R0-312
Description
FIXED IND 1UH 3.1A 30 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 30mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC1-1R0-312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,795
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM2.03300RM20.33
25RM1.88000RM47.00
50RM1.77300RM88.65
100RM1.67170RM167.17
300RM1.52280RM456.84
500RM1.45820RM729.10
1,000RM1.37494RM1,374.94
2,500RM1.27226RM3,180.65
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800