6.8 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 60mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 60mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC1-6R8-182

DigiKey Part Number
399-20745-ND
Manufacturer
Manufacturer Product Number
SBC1-6R8-182
Description
FIXED IND 6.8UH 1.8A 60 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 60mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC1-6R8-182 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,349
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM2.08400RM20.84
100RM1.71390RM171.39
1,000RM1.40961RM1,409.61
5,000RM1.23005RM6,150.25
10,000RM1.16012RM11,601.20
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200