



SBCP-87HY4R7H | |
|---|---|
DigiKey Part Number | 399-18997-2-ND - Tape & Reel (TR) 399-18997-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBCP-87HY4R7H |
Description | FIXED IND 4.7UH 3.2A 30 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 30mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-87HY4R7H Models |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM5.54000 | RM55.40 |
| 25 | RM5.12520 | RM128.13 |
| 50 | RM4.83280 | RM241.64 |
| 100 | RM4.55620 | RM455.62 |
| 250 | RM4.21548 | RM1,053.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.97506 | RM1,987.53 |
| 1,000 | RM3.74852 | RM3,748.52 |
| 1,500 | RM3.62220 | RM5,433.30 |
| 2,500 | RM3.46928 | RM8,673.20 |
| 3,500 | RM3.37217 | RM11,802.60 |
| 5,000 | RM3.27232 | RM16,361.60 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |

