60 µH Unshielded Toroidal Inductor 500 mA 50mOhm Max Vertical, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT-0260

DigiKey Part Number
399-SBT-0260-ND
Manufacturer
Manufacturer Product Number
SBT-0260
Description
FIXED IND 60UH 500MA 50 MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
60 µH Unshielded Toroidal Inductor 500 mA 50mOhm Max Vertical, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
SBT-0260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Operating Temperature
-25°C ~ 70°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Vertical, 2 PC Pin
Material - Core
Size / Dimension
0.295" L x 0.118" W (7.50mm x 3.00mm)
Inductance
Height - Seated (Max)
0.343" (8.70mm)
Tolerance
±35%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.52200RM25.22
25RM2.33400RM58.35
50RM2.20080RM110.04
100RM2.07480RM207.48
250RM1.91956RM479.89
500RM1.80996RM904.98
1,000RM1.70661RM1,706.61
2,500RM1.57922RM3,948.05
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700