
SC22-06-60J | |
|---|---|
DigiKey Part Number | 399-SC22-06-60J-ND |
Manufacturer | |
Manufacturer Product Number | SC22-06-60J |
Description | CMC 6MH 6A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 46mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC22-06-60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 46mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.161" L x 0.807" W (29.50mm x 20.50mm) | |
Height (Max) | 1.161" (29.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.78000 | RM14.78 |
| 10 | RM12.15100 | RM121.51 |
| 25 | RM11.24160 | RM281.04 |
| 50 | RM10.59940 | RM529.97 |
| 100 | RM9.99460 | RM999.46 |
| 250 | RM9.24812 | RM2,312.03 |
| 450 | RM8.79960 | RM3,959.82 |
| 950 | RM8.26139 | RM7,848.32 |
| 2,400 | RM8.02775 | RM19,266.60 |
| Unit Price without VAT: | RM14.78000 |
|---|---|
| Unit Price with VAT: | RM16.25800 |


