600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 50mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-02-06G

DigiKey Part Number
399-10634-ND
Manufacturer
Manufacturer Product Number
SC-02-06G
Description
CMC 600UH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-02-06G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
600 µH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.689" Dia x 0.551" W (17.50mm x 14.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.72000RM7.72
10RM6.98200RM69.82
25RM6.70760RM167.69
50RM6.50500RM325.25
100RM6.30720RM630.72
300RM6.00377RM1,801.13
500RM5.86674RM2,933.37
1,000RM5.68499RM5,684.99
5,000RM5.28118RM26,405.90
Manufacturers Standard Package
Unit Price without VAT:RM7.72000
Unit Price with VAT:RM8.49200