
SC-02-E115J | |
|---|---|
DigiKey Part Number | 399-SC-02-E115J-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-E115J |
Description | CMC 11.5MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 155mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-E115J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11.5 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 155mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.606" W (25.00mm x 15.40mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 10 | RM9.36900 | RM93.69 |
| 25 | RM8.66800 | RM216.70 |
| 40 | RM8.32925 | RM333.17 |
| 80 | RM7.85288 | RM628.23 |
| 240 | RM7.15471 | RM1,717.13 |
| 480 | RM6.74708 | RM3,238.60 |
| 960 | RM6.36318 | RM6,108.65 |
| 2,400 | RM6.01343 | RM14,432.23 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |



