1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 3.4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR38B-200-2R3A010JH

DigiKey Part Number
399-SCR38B-200-2R3A010JH-ND
Manufacturer
Manufacturer Product Number
SCR38B-200-2R3A010JH
Description
CMC 1MH 20A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 3.4mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR38B-200-2R3A010JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
3.4mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
25°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
2.165" Dia (55.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM48.66000RM48.66
12RM39.38667RM472.64
36RM35.88361RM1,291.81
48RM35.02000RM1,680.96
84RM33.40083RM2,805.67
240RM30.56717RM7,336.12
444RM30.16568RM13,393.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM48.66000
Unit Price with VAT:RM53.52600