5.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR 5.98mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF39XV-180-2R0A015JH

DigiKey Part Number
399-SCF39XV-180-2R0A015JH-ND
Manufacturer
Manufacturer Product Number
SCF39XV-180-2R0A015JH
Description
CMC 5.6MH 18A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR 5.98mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5.6 mH @ 100 kHz
Current Rating (Max)
18A
DC Resistance (DCR) (Max)
5.98mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM102.83000RM102.83
12RM83.29500RM999.54
36RM75.89972RM2,732.39
60RM72.69367RM4,361.62
108RM69.17694RM7,471.11
252RM67.08242RM16,904.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM102.83000
Unit Price with VAT:RM113.11300