Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCTFN1005M2R7YC000 | |
|---|---|
DigiKey Part Number | 399-SCTFN1005M2R7YC000-ND |
Manufacturer | |
Manufacturer Product Number | SCTFN1005M2R7YC000 |
Description | SUPERCAPACITOR 10F 2.7VDC 85C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 45mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCTFN1005M2R7YA000 | KEMET | 0 | 399-SCTFN1005M2R7YA000-ND | RM3.11693 | Parametric Equivalent |
| ADCR-X02R7SC106MT | Abracon LLC | 266 | 535-ADCR-X02R7SC106MTCT-ND | RM9.40000 | Parametric Equivalent |
| RSELP1062R7G20025 | Taiyo Yuden | 14 | 587-RSELP1062R7G20025-ND | RM10.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | RM2.30910 | RM11,083.68 |
| Unit Price without VAT: | RM2.30910 |
|---|---|
| Unit Price with VAT: | RM2.54001 |




