Parametric Equivalent

SCTZR1506Y2R7TC000 | |
|---|---|
DigiKey Part Number | 399-SCTZR1506Y2R7TC000-ND |
Manufacturer | |
Manufacturer Product Number | SCTZR1506Y2R7TC000 |
Description | SUPERCAPACITOR 150F 2.7VDC 85C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 2.7 V Radial, Can 7mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 150 F | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.087" (53.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 7mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCN-T02R7SA157Q | Abracon LLC | 0 | 535-ADCN-T02R7SA157Q-ND | RM25.70068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | RM23.81680 | RM16,004.89 |
| Unit Price without VAT: | RM23.81680 |
|---|---|
| Unit Price with VAT: | RM26.19848 |


