New at DigiKey
30 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCVHP3005M3R0YC000

DigiKey Part Number
399-SCVHP3005M3R0YC000-ND
Manufacturer
Manufacturer Product Number
SCVHP3005M3R0YC000
Description
SUPERCAPACITOR 30F 3VDC 65C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Manufacturer
KEMET
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
30 F
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,320RM4.25870RM5,621.48
Unit Price without VAT:RM4.25870
Unit Price with VAT:RM4.68457