
SS21V-300008 | |
|---|---|
DigiKey Part Number | 399-SS21V-300008-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-300008 |
Description | CMC 800UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 800 µH 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-300008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 800 µH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.811" L x 0.661" W (20.60mm x 16.80mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 10 | RM5.87800 | RM58.78 |
| 25 | RM5.43880 | RM135.97 |
| 40 | RM5.22550 | RM209.02 |
| 100 | RM4.83400 | RM483.40 |
| 300 | RM4.40387 | RM1,321.16 |
| 500 | RM4.21730 | RM2,108.65 |
| 1,000 | RM3.97708 | RM3,977.08 |
| 2,400 | RM3.69360 | RM8,864.64 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

