
SS21V-R250023 | |
|---|---|
DigiKey Part Number | 399-SS21V-R250023-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R250023 |
Description | CMC 2.3MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R250023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.3 mH @ 1 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.811" L x 0.661" W (20.60mm x 16.80mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.09000 | RM8.09 |
| 10 | RM6.64000 | RM66.40 |
| 25 | RM6.14160 | RM153.54 |
| 50 | RM5.79020 | RM289.51 |
| 100 | RM5.45900 | RM545.90 |
| 300 | RM4.97333 | RM1,492.00 |
| 500 | RM4.76278 | RM2,381.39 |
| 1,000 | RM4.49151 | RM4,491.51 |
| 2,500 | RM4.15704 | RM10,392.60 |
| Unit Price without VAT: | RM8.09000 |
|---|---|
| Unit Price with VAT: | RM8.89900 |

