



SS26V-300028 | |
|---|---|
DigiKey Part Number | 399-10586-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-300028 |
Description | CMC 2.8MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-300028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.8 mH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.807" W (26.00mm x 20.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM7.82100 | RM78.21 |
| 25 | RM7.21040 | RM180.26 |
| 50 | RM6.78240 | RM339.12 |
| 100 | RM6.37960 | RM637.96 |
| 350 | RM5.71209 | RM1,999.23 |
| 700 | RM5.37314 | RM3,761.20 |
| 1,050 | RM5.18422 | RM5,443.43 |
| 5,250 | RM4.51622 | RM23,710.15 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

