20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS30V-150200

DigiKey Part Number
399-SS30V-150200-ND
Manufacturer
Manufacturer Product Number
SS30V-150200
Description
CMC 20MH 1.5A 2LN TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS30V-150200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
20 mH @ 1 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 0.886" W (31.00mm x 22.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.22000RM12.22
10RM10.03700RM100.37
40RM8.92000RM356.80
80RM8.41063RM672.85
120RM8.12608RM975.13
280RM7.56325RM2,117.71
520RM7.17729RM3,732.19
1,000RM6.79145RM6,791.45
2,520RM6.44139RM16,232.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.22000
Unit Price with VAT:RM13.44200