
SS30V-200100 | |
|---|---|
DigiKey Part Number | 399-SS30V-200100-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-200100 |
Description | CMC 10MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-200100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.22000 | RM12.22 |
| 10 | RM10.03700 | RM100.37 |
| 25 | RM9.28320 | RM232.08 |
| 40 | RM8.92000 | RM356.80 |
| 80 | RM8.41063 | RM672.85 |
| 240 | RM7.66258 | RM1,839.02 |
| 440 | RM7.27939 | RM3,202.93 |
| 960 | RM6.81490 | RM6,542.30 |
| 2,400 | RM6.44139 | RM15,459.34 |
| Unit Price without VAT: | RM12.22000 |
|---|---|
| Unit Price with VAT: | RM13.44200 |

