70 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS30V-R100700

DigiKey Part Number
399-SS30V-R100700-ND
Manufacturer
Manufacturer Product Number
SS30V-R100700
Description
CMC 70MH 1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
70 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
SS30V-R100700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
70 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
1.1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 0.886" W (31.00mm x 22.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.47000RM12.47
10RM10.24300RM102.43
25RM9.47520RM236.88
40RM9.10425RM364.17
80RM8.58400RM686.72
240RM7.82042RM1,876.90
440RM7.42927RM3,268.88
960RM6.95526RM6,677.05
2,400RM6.58886RM15,813.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.47000
Unit Price with VAT:RM13.71700