50.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.03Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.03Ohm
What is an AC Line Filter?

SSHB21HS-04507

DigiKey Part Number
399-17136-ND
Manufacturer
Manufacturer Product Number
SSHB21HS-04507
Description
CMC 50.7MH 400MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.03Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSHB21HS-04507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
50.7 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
2.03Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.906" W (26.00mm x 23.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.53000RM9.53
10RM8.64000RM86.40
25RM8.29920RM207.48
60RM7.98183RM478.91
120RM7.73750RM928.50
300RM7.42413RM2,227.24
540RM7.22874RM3,903.52
1,020RM7.02213RM7,162.57
5,040RM6.52523RM32,887.16
Manufacturers Standard Package
Unit Price without VAT:RM9.53000
Unit Price with VAT:RM10.48300