
SSR10V-04910 | |
|---|---|
DigiKey Part Number | 399-19025-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-04910 |
Description | CMC 91MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 91 mH 2 Line Common Mode Choke Through Hole 400mA DCR 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-04910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 91 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM5.64600 | RM56.46 |
| 25 | RM5.20720 | RM130.18 |
| 50 | RM4.89820 | RM244.91 |
| 100 | RM4.60700 | RM460.70 |
| 300 | RM4.18127 | RM1,254.38 |
| 500 | RM3.99706 | RM1,998.53 |
| 1,000 | RM3.75986 | RM3,759.86 |
| 5,000 | RM3.26162 | RM16,308.10 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |

