
SSR21NH-M051350 | |
|---|---|
DigiKey Part Number | 399-19543-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-M051350 |
Description | CMC 135MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 135 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-M051350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 135 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.9Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.18000 | RM9.18 |
| 10 | RM7.54900 | RM75.49 |
| 25 | RM6.98320 | RM174.58 |
| 60 | RM6.48267 | RM388.96 |
| 120 | RM6.11192 | RM733.43 |
| 300 | RM5.65520 | RM1,696.56 |
| 540 | RM5.38065 | RM2,905.55 |
| 1,020 | RM5.09894 | RM5,200.92 |
| 2,520 | RM4.72419 | RM11,904.96 |
| Unit Price without VAT: | RM9.18000 |
|---|---|
| Unit Price with VAT: | RM10.09800 |

