
SSR21NVS-M08475 | |
|---|---|
DigiKey Part Number | 399-19559-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NVS-M08475 |
Description | CMC 47.5MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47.5 mH 2 Line Common Mode Choke Through Hole 800mA DCR 680mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NVS-M08475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 47.5 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 680mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.10000 | RM9.10 |
| 10 | RM7.47400 | RM74.74 |
| 25 | RM6.91560 | RM172.89 |
| 90 | RM6.20244 | RM558.22 |
| 180 | RM5.84806 | RM1,052.65 |
| 270 | RM5.65056 | RM1,525.65 |
| 540 | RM5.32848 | RM2,877.38 |
| 1,080 | RM5.02514 | RM5,427.15 |
| 2,520 | RM4.67835 | RM11,789.44 |
| Unit Price without VAT: | RM9.10000 |
|---|---|
| Unit Price with VAT: | RM10.01000 |

