
SSRH7H-M13064 | |
|---|---|
DigiKey Part Number | 399-17049-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7H-M13064 |
Description | CMC 6.4MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH 2 Line Common Mode Choke Through Hole 1.3A DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7H-M13064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.4 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM4.66900 | RM46.69 |
| 25 | RM4.48680 | RM112.17 |
| 50 | RM4.35300 | RM217.65 |
| 100 | RM4.22170 | RM422.17 |
| 300 | RM4.02010 | RM1,206.03 |
| 500 | RM3.92904 | RM1,964.52 |
| 1,000 | RM3.80821 | RM3,808.21 |
| 5,000 | RM3.53945 | RM17,697.25 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

