4.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH7H-M15043

DigiKey Part Number
399-17050-ND
Manufacturer
Manufacturer Product Number
SSRH7H-M15043
Description
CMC 4.3MH 1.5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH7H-M15043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
4.3 mH @ 10 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
140mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.571" W (18.00mm x 14.50mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.16000RM5.16
10RM4.66900RM46.69
25RM4.48680RM112.17
50RM4.35300RM217.65
100RM4.22170RM422.17
300RM4.02010RM1,206.03
500RM3.92904RM1,964.52
1,000RM3.80821RM3,808.21
5,000RM3.53945RM17,697.25
Manufacturers Standard Package
Unit Price without VAT:RM5.16000
Unit Price with VAT:RM5.67600