
SU10VD-10020 | |
|---|---|
DigiKey Part Number | 399-SU10VD-10020-ND |
Manufacturer | |
Manufacturer Product Number | SU10VD-10020 |
Description | CMC 20UH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 µH 2 Line Common Mode Choke Through Hole 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU10VD-10020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.34000 | RM6.34 |
| 10 | RM5.21700 | RM52.17 |
| 25 | RM4.82560 | RM120.64 |
| 50 | RM4.55080 | RM227.54 |
| 100 | RM4.29030 | RM429.03 |
| 300 | RM3.90847 | RM1,172.54 |
| 500 | RM3.74292 | RM1,871.46 |
| 1,000 | RM3.52961 | RM3,529.61 |
| 2,500 | RM3.26662 | RM8,166.55 |
| Unit Price without VAT: | RM6.34000 |
|---|---|
| Unit Price with VAT: | RM6.97400 |

