
SU16VD-40020 | |
|---|---|
DigiKey Part Number | 399-SU16VD-40020-ND |
Manufacturer | |
Manufacturer Product Number | SU16VD-40020 |
Description | CMC 20UH 4A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU16VD-40020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 µH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.748" W (23.00mm x 19.00mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM6.99400 | RM69.94 |
| 25 | RM6.47200 | RM161.80 |
| 40 | RM6.21800 | RM248.72 |
| 100 | RM5.75270 | RM575.27 |
| 300 | RM5.24090 | RM1,572.27 |
| 500 | RM5.01896 | RM2,509.48 |
| 1,000 | RM4.73311 | RM4,733.11 |
| 2,400 | RM4.39584 | RM10,550.02 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |

