7.98 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 31.25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU9HD-40008

DigiKey Part Number
399-SU9HD-40008-ND
Manufacturer
Manufacturer Product Number
SU9HD-40008
Description
CMC 7.98UH 4A 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.98 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 31.25mOhm
Datasheet
 Datasheet
EDA/CAD Models
SU9HD-40008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7.98 µH @ 1 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
31.25mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM4.34000RM4.34
10RM3.55600RM35.56
25RM3.28840RM82.21
40RM3.16025RM126.41
100RM2.92290RM292.29
300RM2.66280RM798.84
500RM2.54984RM1,274.92
1,000RM2.40439RM2,404.39
2,400RM2.23273RM5,358.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.34000
Unit Price with VAT:RM4.77400