Direct
Direct

T198A226K075AS | |
|---|---|
DigiKey Part Number | 399-3425-ND |
Manufacturer | |
Manufacturer Product Number | T198A226K075AS |
Description | CAP TANT 22UF 10% 75V AXIAL |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 5.13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T198A226K075AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 5.13Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia x 0.453" L (5.56mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM96.00600 | RM3,840.24 |
| Unit Price without VAT: | RM96.00600 |
|---|---|
| Unit Price with VAT: | RM105.60660 |


