0.33 µF Molded Tantalum Capacitors 50 V Axial 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B334K050AT

DigiKey Part Number
399-4613-ND
Manufacturer
Manufacturer Product Number
T322B334K050AT
Description
CAP TANT 0.33UF 10% 50V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 50 V Axial 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322B334K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.46000RM19.46
10RM14.01100RM140.11
50RM11.84440RM592.22
100RM11.17420RM1,117.42
500RM10.04006RM5,020.03
1,000RM9.68878RM9,688.78
2,500RM9.31763RM23,294.07
Manufacturers Standard Package
Unit Price without VAT:RM19.46000
Unit Price with VAT:RM21.40600