
T322C106K015AT | |
|---|---|
DigiKey Part Number | 399-4559-ND |
Manufacturer | |
Manufacturer Product Number | T322C106K015AT |
Description | CAP TANT 10UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V Axial 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322C106K015AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.02000 | RM25.02 |
| 10 | RM18.41600 | RM184.16 |
| 50 | RM15.78040 | RM789.02 |
| 100 | RM14.96450 | RM1,496.45 |
| 500 | RM13.58362 | RM6,791.81 |
| 1,000 | RM13.15586 | RM13,155.86 |
| 2,500 | RM12.70377 | RM31,759.43 |
| Unit Price without VAT: | RM25.02000 |
|---|---|
| Unit Price with VAT: | RM27.52200 |

