4.7 µF Molded Tantalum Capacitors 35 V Axial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C475K035AS

DigiKey Part Number
399-1527-ND
Manufacturer
Manufacturer Product Number
T322C475K035AS
Description
CAP TANT 4.7UF 10% 35V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V Axial 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322C475K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM28.09000RM28.09
10RM20.78700RM207.87
50RM17.87180RM893.59
100RM16.96960RM1,696.96
500RM15.44260RM7,721.30
1,000RM14.96952RM14,969.52
2,500RM14.46964RM36,174.10
Manufacturers Standard Package
Unit Price without VAT:RM28.09000
Unit Price with VAT:RM30.89900