10 µF Molded Tantalum Capacitors 35 V Axial 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D106J035AT

DigiKey Part Number
399-13628-ND
Manufacturer
Manufacturer Product Number
T322D106J035AT
Description
CAP TANT 10UF 5% 35V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V Axial 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322D106J035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM37.47000RM37.47
10RM28.29700RM282.97
50RM24.63280RM1,231.64
100RM23.49890RM2,349.89
500RM21.57828RM10,789.14
1,000RM20.98302RM20,983.02
Manufacturers Standard Package
Unit Price without VAT:RM37.47000
Unit Price with VAT:RM41.21700