
T350C475K025AT | |
|---|---|
DigiKey Part Number | 399-3559-ND |
Manufacturer | |
Manufacturer Product Number | T350C475K025AT |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350C475K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.10000 | RM17.10 |
| 10 | RM12.19800 | RM121.98 |
| 50 | RM10.24960 | RM512.48 |
| 100 | RM9.64630 | RM964.63 |
| 500 | RM8.62576 | RM4,312.88 |
| 1,000 | RM8.30974 | RM8,309.74 |
| 3,000 | RM7.91897 | RM23,756.91 |
| 5,000 | RM7.77434 | RM38,871.70 |
| Unit Price without VAT: | RM17.10000 |
|---|---|
| Unit Price with VAT: | RM18.81000 |

