
T350E106K025AS | |
|---|---|
DigiKey Part Number | 399-1418-ND |
Manufacturer | |
Manufacturer Product Number | T350E106K025AS |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106K025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.76000 | RM20.76 |
| 10 | RM15.08200 | RM150.82 |
| 50 | RM12.81200 | RM640.60 |
| 100 | RM12.11080 | RM1,211.08 |
| 500 | RM10.92262 | RM5,461.31 |
| 1,000 | RM10.55471 | RM10,554.71 |
| 3,000 | RM10.09976 | RM30,299.28 |
| Unit Price without VAT: | RM20.76000 |
|---|---|
| Unit Price with VAT: | RM22.83600 |

