47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350H476K010AT

DigiKey Part Number
399-3586-ND
Manufacturer
Manufacturer Product Number
T350H476K010AT
Description
CAP TANT 47UF 10% 10V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350H476K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.299" Dia (7.60mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
H
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D476X9010D1V1E3Vishay Sprague279718-1195-NDRM22.26000Similar
In-Stock: 310
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM29.63000RM29.63
10RM21.99700RM219.97
50RM18.95540RM947.77
100RM18.01490RM1,801.49
500RM16.42192RM8,210.96
1,000RM15.92836RM15,928.36
2,500RM15.40685RM38,517.12
Manufacturers Standard Package
Unit Price without VAT:RM29.63000
Unit Price with VAT:RM32.59300