15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350J156K035AT

DigiKey Part Number
399-3589-ND
Manufacturer
Manufacturer Product Number
T350J156K035AT
Description
CAP TANT 15UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350J156K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.500" (12.70mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM44.60000RM44.60
10RM34.15600RM341.56
50RM29.98980RM1,499.49
100RM28.70050RM2,870.05
500RM26.51738RM13,258.69
1,000RM25.84081RM25,840.81
Manufacturers Standard Package
Unit Price without VAT:RM44.60000
Unit Price with VAT:RM49.06000