T350L107K016AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,227
Unit Price: RM88.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM9.69000
Datasheet
100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350L107K016AS

DigiKey Part Number
399-1409-ND
Manufacturer
Manufacturer Product Number
T350L107K016AS
Description
CAP TANT 100UF 10% 16V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T350L107K016AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.350" Dia (8.90mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM66.71760RM6,671.76
Manufacturers Standard Package
Unit Price without VAT:RM66.71760
Unit Price with VAT:RM73.38936