
T356A105M035AT | |
|---|---|
DigiKey Part Number | 399-9931-ND |
Manufacturer | |
Manufacturer Product Number | T356A105M035AT |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356A105M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.175" Dia (4.45mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.31000 | RM11.31 |
| 10 | RM7.85200 | RM78.52 |
| 50 | RM6.47580 | RM323.79 |
| 100 | RM6.05030 | RM605.03 |
| 500 | RM5.33026 | RM2,665.13 |
| 1,000 | RM5.10730 | RM5,107.30 |
| 3,000 | RM4.83170 | RM14,495.10 |
| 5,000 | RM4.72973 | RM23,648.65 |
| Unit Price without VAT: | RM11.31000 |
|---|---|
| Unit Price with VAT: | RM12.44100 |

