
T491A104M050AT | |
|---|---|
DigiKey Part Number | 399-10113-2-ND - Tape & Reel (TR) 399-10113-1-ND - Cut Tape (CT) 399-10113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104M050AT |
Description | CAP TANT 0.1UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.19000 | RM2.19 |
| 10 | RM1.34800 | RM13.48 |
| 50 | RM1.01300 | RM50.65 |
| 100 | RM0.90970 | RM90.97 |
| 500 | RM0.73550 | RM367.75 |
| 1,000 | RM0.68179 | RM681.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.63755 | RM1,275.10 |
| 4,000 | RM0.60114 | RM2,404.56 |
| 6,000 | RM0.58291 | RM3,497.46 |
| 10,000 | RM0.56271 | RM5,627.10 |
| 14,000 | RM0.55090 | RM7,712.60 |
| 20,000 | RM0.53954 | RM10,790.80 |
| 24,000 | RM0.53415 | RM12,819.60 |
| 48,000 | RM0.51602 | RM24,768.96 |
| 50,000 | RM0.51506 | RM25,753.00 |
| Unit Price without VAT: | RM2.19000 |
|---|---|
| Unit Price with VAT: | RM2.40900 |

