1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K020AH

DigiKey Part Number
399-T491A105K020AHTR-ND - Tape & Reel (TR)
399-T491A105K020AHCT-ND - Cut Tape (CT)
399-T491A105K020AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105K020AH
Description
CAP TANT 1UF 10% 20V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K020AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,947
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.25300RM12.53
50RM0.94000RM47.00
100RM0.84360RM84.36
500RM0.68044RM340.22
1,000RM0.63008RM630.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.58866RM1,177.32
4,000RM0.55457RM2,218.28
6,000RM0.53750RM3,225.00
10,000RM0.51858RM5,185.80
14,000RM0.50752RM7,105.28
20,000RM0.49688RM9,937.60
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500