
T491A105K020AH | |
|---|---|
DigiKey Part Number | 399-T491A105K020AHTR-ND - Tape & Reel (TR) 399-T491A105K020AHCT-ND - Cut Tape (CT) 399-T491A105K020AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K020AH |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K020AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25300 | RM12.53 |
| 50 | RM0.94000 | RM47.00 |
| 100 | RM0.84360 | RM84.36 |
| 500 | RM0.68044 | RM340.22 |
| 1,000 | RM0.63008 | RM630.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.58866 | RM1,177.32 |
| 4,000 | RM0.55457 | RM2,218.28 |
| 6,000 | RM0.53750 | RM3,225.00 |
| 10,000 | RM0.51858 | RM5,185.80 |
| 14,000 | RM0.50752 | RM7,105.28 |
| 20,000 | RM0.49688 | RM9,937.60 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

